C&KJS203011CQNSwitch Slide

Switch Slide ON ON ON DP3T Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk

This JS203011CQN slide switch from C&K Components is great for turning your circuit on and off. It has a DP3T configuration. This device has a maximum current rating of 0.3 A @ 6VDC. This slide switch has an operating temperature range of -40 °C to 85 °C. The JS203011CQN slide switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 13 mm long, 5.5 mm tall and 3.6 mm deep.

Import TariffMay apply to this part

715 parts: Ships today

    Total$0.53Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 715 parts
      • Price: $0.5290