EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Actuator Style | Side Slide |
Pole Throw Configuration | SPDT |
Switch Configuration | ON Mom |
Maximum Current Rating (A) | 0.3@4VDC |
Dielectric Strength | 100VAC |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 70 |
Electrical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 2 |
Number of Rows | 1 |
Mounting | Surface Mount |
Termination Style | Gull Wing |
Number of Terminals | 3 |
Terminal Length (mm) | 1.5 |
Terminal Pitch (mm) | 2 |
Housing Material | Glass/Liquid Crystal Polymer |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Packaging | Tape and Reel |
Size Type | Sub-Miniature |
Body Length (mm) | 8.8 |
Body Depth (mm) | 3 |
Body Height (mm) | 2.1 |
Product Length (mm) | 8.8 |
Product Depth (mm) | 6.5 |
Product Height (mm) | 2.1 |