C&KJSM08022SAQNRSwitch Slide

Switch Slide ON Mom SPDT Side Slide 0.3A 4VDC Gull Wing SMD T/R

This JSM08022SAQNR slide switch from C&K Components is great for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 0.3 A @ 4VDC. This slide switch has an operating temperature range of -10 °C to 60 °C. The JSM08022SAQNR slide switch has a gull wing termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum DC voltage rating is 4 VDC. This product is 11 mm long, 2 mm tall and 6.9 mm deep.

2,579 parts: Ships in 4 days

    Total$64.80Price for 36

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,579 parts
      • Price: $1.80