C&KJSX08001SAQNLSwitch Slide
Switch Slide ON Mom SPDT Side Slide 0.01A 5VDC Gull Wing SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Side Slide | |
SPDT | |
ON Mom | |
0.01@5VDC | |
100VAC | |
100 | |
70 | |
100000 | |
Black | |
1.65 | |
1 | |
Surface Mount | |
Gull Wing | |
3 | |
0.5 | |
1.7 | |
Glass/Liquid Crystal Polymer | |
Right Angle | |
-25 | |
70 | |
Tape and Reel | |
Sub-Miniature | |
8.6 | |
2.6 | |
1.2 | |
8.6 | |
4.75 | |
1.2 |
Turn your circuit on or off using the JSX08001SAQNL slide switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.01 A @ 5VDC. This slide switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JSX08001SAQNL slide switch has a gull wing termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 8.6 mm long, 1.2 mm tall and 4.75 mm deep. The maximum DC voltage rating is 5 VDC.
EDA / CAD Models |