Pulse ElectronicsJTH-0024NLConnector Telephone and Telecom
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 17 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
RJ-45 | |
F | |
17 | |
8 | |
1 | |
8 | |
Solder | |
1.02 | |
Right Angle | |
Green/(Green|Yellow) | |
750 | |
Yes | |
Brass | |
Nickel | |
0 | |
70 | |
Single | |
20.43 | |
28.57 | |
Through Hole |
This rj-45 JTH-0024NL telephone and telecom connector from Pulse provides connection for high-speed networks. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.04 mm. This product is 20.43 mm long and 28.57 mm. JTH-0024NL is housed in thermoplastic. It uses the solder termination method.