Micropac IndustriesJTX4N48Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin TO-5
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
700 | |
-55 | |
125 | |
1.5 | |
40 | |
50 | |
300 | |
300 | |
0.8 | |
2 | |
1.4 | |
25 | |
25 | |
40 | |
Military | |
Diameter | 9.4(Max) |
Mounting | Through Hole |
Package Height | 4.7(Max) |
PCB changed | 6 |
Standard Package Name | TO |
Supplier Package | TO-5 |
6 | |
Lead Shape | Through Hole |