Microchip TechnologyJTXM19500/483-03Bridge Rectifiers
Diode Rectifier Bridge Single 600V 25A 5-Pin Case ME
Not Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Three Phase | |
Standard Recovery Rectifier | |
Single | |
600 | |
25 | |
150 | |
1.3@39A | |
1 | |
2500 | |
-65 | |
175 | |
Military | |
Mounting | Screw |
Package Height | 14.99(Max) |
Package Width | 19.56(Max) |
Package Length | 57.91(Max) |
PCB changed | 5 |
Supplier Package | Case ME |
5 |