NichiconJUK0E685MHDCapacitor Electric Double Layer- Supercaps
Cap Supercap 6.8F 2.5V 20% (12.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 3400uA 0.075 Ohm 1000h 70°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
6.8F | |
20% | |
2.5VDC | |
0.075 | |
Low | |
3400 | |
1000 | |
Polar | |
-40 | |
70 | |
Aluminum Cylindrical Can | |
Radial | |
2 | |
Bulk | |
N/R | |
12.5 X 31.5 | |
12.5 | |
N/R | |
N/R | |
31.5 | |
N/A | |
0.8 | |
N/A | |
Through Hole | |
5 |
EDA / CAD Models |