NichiconJUMT1105MPDCapacitor Electric Double Layer- Supercaps

Cap Supercap 1F 2.7V 20% ( 8 X 11.5mm ) Radial 3.5mm 1.8 Ohm 1000h 70°C Bulk Automotive AEC-Q200

Are you in need of a device that can handle more frequent charge and discharge cycles? The JUMT1105MPD ultracapacitor from Nichicon is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 2.7 VDC. This part has a pitch of 3.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. The JUMT1105MPD super capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm. It has a tolerance of 20%. Its capacitance value is 1F.

84 parts: Ships in 3 days

    Total$48.61Price for 35

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 84 parts
      • Price: $1.3889