NichiconJUMT1225MPDCapacitor Electric Double Layer- Supercaps
Cap Supercap 2.2F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 1 Ohm 1000h 70°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
2.2F | |
20% | |
2.7VDC | |
1 | |
Standard | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
N/R | |
8 X 20 | |
8 | |
N/R | |
N/R | |
20 | |
N/A | |
0.6 | |
N/A | |
Through Hole | |
3.5 |
Are you in need of a device that can handle more frequent charge and discharge cycles? The JUMT1225MPD ultracapacitor from Nichicon is designed specifically as an alternative to rechargeable batteries. It can withstand a voltage of 2.7 VDC. This part has a pitch of 3.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. The JUMT1225MPD super capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 2.2F. This product is 20 mm tall with a diameter of 8 mm.
EDA / CAD Models |