NichiconJUMT1475MHDCapacitor Electric Double Layer- Supercaps
Cap Supercap 4.7F 2.7V 20% ( 12.5 X 20mm ) Radial 5mm 0.4 Ohm 1000h 70°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
LTB | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Thanks to Nichicon and their JUMT1475MHD ultracapacitor, you'll easily be able to charge and hold much more energy than traditional capacitors. It can withstand a voltage of 2.7 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. The JUMT1475MHD super capacitor has a radial termination style. Its capacitance value is 4.7F. This product is 20 mm tall with a diameter of 12.5 mm. It has a tolerance of 20%.
EDA / CAD Models |