Top Searched

NichiconJUWT1105MCDCapacitor Electric Double Layer- Supercaps

Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70°C Bulk

If rechargeable batteries don't provide you with the energy capacities you need, then Nichicon has you covered with their JUWT1105MCD ultracapacitor. It can withstand a voltage of 2.7 VDC. This part has a pitch of 2.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The JUWT1105MCD super capacitor has a radial termination style. This product is 9 mm tall with a diameter of 6.3 mm. Its capacitance value is 1F.

If rechargeable batteries don't provide you with the energy capacities you need, then Nichicon has you covered with their JUWT1105MCD ultracapacitor. It can withstand a voltage of 2.7 VDC. This part has a pitch of 2.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The JUWT1105MCD super capacitor has a radial termination style. This product is 9 mm tall with a diameter of 6.3 mm. Its capacitance value is 1F.

42,800 parts: Ships in 3 days

This item has been discontinued

    Total$2,617.20Price for 6000

    • (200)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2428+
      Manufacturer Lead Time:
      30 weeks
      Country Of origin:
      Japan
      • In Stock: 42,800 parts
      • Price: $0.4362