NichiconJUWT1126MPDCapacitor Electric Double Layer- Supercaps
Cap Supercap 12F 2.7V 20% (10 X 31.5mm) Radial 5mm 0.4 Ohm 1000h 70°C Bulk
Compliant | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Nichicon has the solution with their JUWT1126MPD ultracapacitor, which can handle more frequent charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 2.7 VDC. This part has a pitch of 5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 12F. The JUWT1126MPD super capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
EDA / CAD Models |