NichiconJUWT1336MHDCapacitor Electric Double Layer- Supercaps
Cap Supercap 33F 2.7V 20% ( 16 X 31.5mm ) Radial 7.5mm 0.2 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
33F | |
20% | |
2.7VDC | |
0.2 | |
Standard | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
N/R | |
16 X 31.5 | |
16 | |
N/R | |
N/R | |
31.5 | |
9 | |
0.8 | |
N/A | |
Through Hole | |
7.5 |
With this high-capacity JUWT1336MHD ultracapacitor, developed by Nichicon, you can be sure that it will be able to tolerate more frequent charge and discharge cycles. It can withstand a voltage of 2.7 VDC. This part has a pitch of 7.5 mm. This super capacitor has a maximum operating temperature of 70 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 33F. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The JUWT1336MHD super capacitor has a radial termination style.
EDA / CAD Models |