NichiconJUWT1475MPDCapacitor Electric Double Layer- Supercaps
Cap Supercap 4.7F 2.7V 20% (10 X 20mm) Radial 5mm 1 Ohm 1000h 70°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
4.7F | |
20% | |
2.7VDC | |
1 | |
Standard | |
1000 | |
Polar | |
-25 | |
70 | |
Radial | |
2 | |
Bulk | |
N/R | |
10 X 20 | |
10 | |
N/R | |
N/R | |
20 | |
N/A | |
0.6 | |
N/A | |
Through Hole | |
5 |
EDA / CAD Models |