NichiconJUWT1685MHDCapacitor Electric Double Layer- Supercaps

Cap Supercap 6.8F 2.7V 20% (12.5 X 20mm) Radial 5mm 0.8 Ohm 1000h 70°C Bulk

Do you require a high-capacity energy storage medium? The JUWT1685MHD ultracapacitor, developed by Nichicon, is the tool for you. It can withstand a voltage of 2.7 VDC. This super capacitor has a maximum operating temperature of 70 °C. This part has a pitch of 5 mm. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. The JUWT1685MHD super capacitor has a radial termination style. Its capacitance value is 6.8F. This product is 20 mm tall with a diameter of 12.5 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Ships from:
    United States of America
    Date Code:
    1915+
    Manufacturer Lead Time:
    28 weeks
    Country Of origin:
    Japan
    • Price: