EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Auxiliary Lever Actuator |
Switch Type | Snap Action Switch |
Product Length (mm) | 28 |
Product Height (mm) | 18.3 |
Mounting | Screw |
Thanks to the auxiliary lever actuator JV-1 switch accessory, designed from Honeywell, your system will be compatible with a wider variety of external switching devices.