Pulse ElectronicsJV011I21NLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 2.03mm Solder RA SMD 6 Terminal 1 Port Tray

This rj-45 JV011I21NL telephone and telecom connector from Pulse is the perfect connector for high-power applications. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.03 mm. It has a female type gender. The component will be shipped in tray format. It uses the solder termination method. JV011I21NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 19.33 mm long, 12.88 mm tall and 23.75 mm deep.

Import TariffMay apply to this part

13,413 parts: Ships in 11 days

    Total$105.62Price for 19

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 13,413 parts
      • Price: $5.5589