NKK SwitchesJW-M21RKKSwitch Rocker
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
DPST | |
Curved Rocker | |
ON None OFF | |
10@250VAC | |
16 | |
2000VAC | |
1000 | |
10 | |
25000 | |
25000 | |
Black | |
19.6 | |
2 | |
6.2 | |
Panel Mount | |
Quick Connect/Solder Lug | |
4 | |
7.5 | |
7.7 | |
Inner/Terminals | |
Dust Resistant(Polyphenylene Sulfide)/Epoxy | |
Melamine | |
Black | |
Polyamide | |
Black | |
Black | |
Straight | |
-25 | |
70 | |
27 | |
18 | |
21.5 | |
27 | |
18 | |
33 | |
13.6 | |
4 |