Pulse ElectronicsJW0-0006NLConnector Interface

Conn RJ-45/Dual USB (3)F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray

User inputs and outputs can be easily controlled by this rj-45/dual usb JW0-0006NL interface connector from Pulse. This F/F/F connector's 10 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 3 ports. JW0-0006NL is housed in thermoplastic. The component will be shipped in tray format. This product is 18.82 mm long, 31 mm tall and 27.43 mm deep. This interface connector has an operating temperature range of 0 °C to 70 °C. Its 22 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 943 parts

Regional Inventory: 793

    Total$8.15Price for 1

    793 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 793 parts
      • Price: $8.148
    • (25)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 150 parts
      • Price: $7.322