Pulse ElectronicsJW0-0009NLConnector Interface

Conn RJ-45/Dual USB (3)F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray

Properly interface audio to your circuit design by using this rj-45/dual usb JW0-0009NL interface connector developed by Pulse. This F/F/F connector's 10 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This connector has 3 ports. JW0-0009NL is housed in thermoplastic. The component will be shipped in tray format. This product is 18.82 mm long, 31 mm tall and 27.43 mm deep. This interface connector has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its 22 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 1,744 parts

Regional Inventory: 1,444

    Total$2,438.40Price for 400

    1,444 In stock: Ships today

    • (25)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2146+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1,444 parts
      • Price: $6.096
    • (25)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2430+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 300 parts
      • Price: $6.605