Pulse ElectronicsJW0-0013NLConnector Interface

Conn RJ-45/Dual USB (3)F 10/4/4 POS Solder RA Thru-Hole 22 Terminal 3 Port Tray

Interface all the features you will need by using this rj-45/dual usb JW0-0013NL interface connector from Pulse. This F/F/F connector's 10 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 3 ports. It has a right angle body orientation. JW0-0013NL is housed in thermoplastic. The component will be shipped in tray format. This interface connector has a minimum operating temperature of 0 °C and a maximum of 70 °C. This product is 18.82 mm long, 31 mm tall and 27.43 mm deep. Its 22 terminals use the solder termination method.

Import TariffMay apply to this part

756 parts: Ships tomorrow

    Total$6.82Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 756 parts
      • Price: $6.815