50% Off
PanasonicJW1FSN-DC6VPower Relays
Power Relay 6VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Power Relay 6VDC 10A SPDT(28.6mm 12.8mm 20mm) THT
Compliant | |
EAR99 | |
Active | |
8536.41.00.50 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |