Stackpole Electronics, IncJW50ZT0R00Resistor Fixed Single-Through Hole
Res 0 Ohm AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.90 | |
Automotive | No |
PPAP | No |
0 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
Through Hole |
The JW50ZT0R00 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 0 Ohm. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The JW50ZT0R00 part has an axial termination style.