EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | DPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON None OFF |
Maximum Current Rating (A) | 16@250VAC |
Inrush Current Rating (A) | 16 |
Dielectric Strength | 2000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 20 |
Electrical Life (Cycles) | 25000 |
Mechanical Life (Cycles) | 25000 |
Actuator Color | Black |
Actuator Length (mm) | 24.4 |
Number of Rows | 2 |
Row Spacing (mm) | 9 |
Mounting | Panel Mount |
Termination Style | Quick Connect/Solder Lug |
Number of Terminals | 4 |
Terminal Length (mm) | 7.5 |
Terminal Pitch (mm) | 9.8 |
Seal Location | Inner/Terminals |
Seal Description | Dust Resistant(Polyphenylene Sulfide)/Epoxy |
Base Material | Melamine |
Color | Black |
Housing Material | Polyamide |
Housing Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
Body Length (mm) | 35 |
Body Depth (mm) | 27.2 |
Body Height (mm) | 23.4 |
Product Weight (g) | N/A |
Product Length (mm) | 35 |
Product Depth (mm) | 27.2 |
Product Height (mm) | 37.05 |
Actuator Depth (mm) | 17.6 |
Actuator Height (mm) | 5 |