NKK SwitchesJWM12RAASwitch Rocker

Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles

Do you need a safe way to turn off and on your device? Use this JWM12RAA rocker switch from NKK Switches for a sleek look. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This rocker switch panel has an operating temperature range of -25 °C to 70 °C. The JWM12RAA rocker switch panel has a quick connect/solder lug termination style. The maximum AC voltage rating is 250 VAC. This product is 27 mm long, 33 mm tall and 18 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    52 weeks
    • Price: $8.004
    1. 1+$8.004
    2. 250+$7.908
    3. 2500+$7.300