EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
3 | |
Fixed | |
-15|15|5 | |
1|13|4.5 | |
100 | |
85 | |
265 | |
120 | |
330 | |
3000VAC | |
20mV|60mV | |
120mV|150mV|40mV | |
1.4(Typ) | |
47 to 63 | |
72(Typ) | |
Screw Terminal Block | |
Screw Terminal Block | |
No | |
120mV|150mV | |
No | |
-10 | |
65 | |
Mounting | Chassis |
Package Height | 48.01 |
Package Width | 91.95 |
Package Length | 202.95 |
This JWT100-5FF/A AC to DC power supply from TDK-Lambda safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|15|-15 V and maximum output power of 100 W. This part's 3 outputs can handle a current up to 13|4.5|1 A. This part has a minimum operating temperature of -10 °C and a maximum of 65 °C.