EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.40 |
Automotive | No |
PPAP | No |
Type | Auxiliary Lever Actuator |
Switch Type | Snap Action Switch |
Product Depth (mm) | 5.72 |
Use this auxiliary lever actuator JX-26 switch accessory from Honeywell to better integrate your switches into your system.