Pulse ElectronicsJX0011D21BNLConnector Telephone and Telecom

Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port

The modular characteristics of this rj-45 JX0011D21BNL telephone and telecom connector from Pulse make it a common choice for Ethernet network communication. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. This part has an operating temperature of -40 to 85 °C. JX0011D21BNL is housed in thermoplastic. It uses the solder termination method. This product is 20.86 mm long, 17.13 mm tall and 21.59 mm deep.

300 parts: Ships in 3 days

    Total$141.03Price for 25

    • (25)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2414+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 300 parts
      • Price: $5.641