Pulse ElectronicsJX80-0019NLConnector Telephone and Telecom

Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5/Cat 6 Tray

This modular rj-45 JX80-0019NL telephone and telecom connector from Pulse is typically used in applications where high-speed signals are an essential part of maintaining the network. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.54 mm. It has a female type gender. It has a right angle body orientation. This connector has 2 ports. This component will be shipped in tray format. JX80-0019NL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. It uses the solder termination method. This product is 31.18 mm long, 15.61 mm tall and 21.36 mm deep.

590 parts: Ships in 2 days

    Total$11.44Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 590 parts
      • Price: $11.4371