Pulse ElectronicsJXG0-0129NLConnector Telephone and Telecom
Conn RJ-45 RCP 16 POS 2.54mm Solder RA Thru-Hole 28 Terminal 2 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
RJ-45 | |
RCP | |
28 | |
16 | |
2 | |
26 | |
Solder | |
2.54 | |
Right Angle | |
(Green|Yellow)/Green | |
Yes | |
Copper Alloy | |
Nickel | |
-40 | |
85 | |
Multiport | |
35.2 | |
25.4 | |
15.84 | |
Through Hole |
This rj-45 JXG0-0129NL telephone and telecom connector from Pulse is the perfect connector for high-power applications. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. It has a receptacle type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It uses the solder termination method. JXG0-0129NL is housed in thermoplastic. This part has an operating temperature of -40 to 85 °C.