Top Purchased

Pulse ElectronicsJXR0-0015NLConnector Telephone and Telecom

Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tube

This rj-45 JXR0-0015NL telephone and telecom connector from Pulse provides connection for high-speed networks. This RCP connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -40 to 85 °C. JXR0-0015NL is housed in thermoplastic. It uses the solder termination method. This product is 16.26 mm long, 13.84 mm tall and 21.59 mm deep.

A datasheet is only available for this product at this time.