Arduino CorporationStarter Kit - Français| K020007Embedded System Development Boards and Kits
Français - Arduino Starter Kit for Arduino, coding, and electronics
Shop All Arduino Products HERE
Product Description
If you need an introduction to Arduino, then this Starter Kit can help you on your first steps of Arduino, coding, and electronics. The Starter Kit includes the components you need to make 15 fun projects following the step-by-step tutorials on the Project Book. Available versions include English (EN), Italiano (IT), Français (FR), Español (ES), Deutsch (DE), Japanese (JP), 中文 (CN), and 한글 (KO). This version is the French Version.
Kit Includes:
-
1 Projects Book (170 pages)
-
1 Arudino/Genuino Uno
-
1 USB Cable
-
1 Breadboard 400 points
-
70 Solid core jumper wires
-
1 Easy-to-assemble wooden base
-
1 9V battery snap
-
2 Standard jumper wires (Black & Red)
-
6 Phototransistors
-
3 Potentiometer (10k Ohms)
-
10 Pushbuttons
-
1 Temperature sensor
-
1 Tilt sensor
-
1 Alphanumeric LCD (16x2)
-
LEDs
-
Motors
-
Passive components (resistors, diodes, capacitors, transistors)
Compliant | |
EAR99 | |
Active | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Starter Kit | |
ATmega328P | |
Microcontroller | |
2KB | |
1KB/32KB | |
EEPROM/Flash | |
1 | |
No | |
No | |
EEPROM/Flash | |
No |