VishayK101J15C0GF5TL2Capacitor Ceramic Multilayer

Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this K101J15C0GF5TL2 multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 100pF. It has a tolerance of 5%. The K101J15C0GF5TL2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep.

Import TariffMay apply to this part if shipping to the United States

43,791 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      43791
      Country Of origin:
      China
         
      • Price: $0.1014
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 43,791 parts
      • Price: $0.1014