VishayK104K15X7RF5TH5Capacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 10% Radial 5mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this K104K15X7RF5TH5 multilayer ceramic capacitor from Vishay has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. The K104K15X7RF5TH5 MLCC capacitor has a radial termination style.