Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
High Performance | |
Round Button | |
SPST | |
N.O. | |
0.1 | |
30 | |
3 | |
>=500VAC | |
>=10000 | |
<=50 | |
5 | |
400mm/s | |
<=1 | |
Through Hole | |
PC Pins | |
2 | |
2.3 | |
Straight | |
1 | |
-40 | |
85 | |
Bulk | |
0.2 | |
12.8 | |
12.8 | |
12.8 | |
12.8 | |
12 |
By simply turning a key, you can easily power your project on or off using the high performance K12C15N key switch from C&K Components. It has a SPST configuration. This part has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The K12C15N part has a PC pin termination style. This product is 12.8 mm long, 12 mm tall and 12.8 mm deep. This product's terminal pitch is 2.3 mm. The maximum DC voltage rating is 30 VDC.