50% Off

VishayK180J15C0GH53L2Capacitor Ceramic Multilayer

Cap Ceramic 18pF 100V C0G 5% Radial 2.5mm 125°C Bulk

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this K180J15C0GH53L2 multilayer ceramic capacitor from Vishay! Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The K180J15C0GH53L2 MLCC capacitor has a radial termination style. It has a tolerance of 5%. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 18pF.

Import TariffMay apply to this part if shipping to the United States

15,000 parts: Ships today

    Total$0.02Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0213