EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Rate of Rise of On-State Current (A/us) | 150 |
Surge Current Rating (A) | 20 |
Maximum Holding Current (mA) | 150 |
Repetitive Peak Reverse Voltage (V) | 190(Min) |
Peak On-State Voltage (V) | 1.5@1A |
Repetitive Peak Forward Blocking Voltage (V) | 190(Min) |
Maximum Breakover Voltage (V) | 250 |
RMS On-State Current (A) | 1 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Maximum Breakover Current (A) | 0.01 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Diameter | 3.81(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15X |
Pin Count | 2 |