Reduced Price
LittelfuseK2401GLRPSIDACs
SIDAC Diode 190V 1A(RMS) 20A 2-Pin DO-15 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
150 | |
20 | |
30(Typ) | |
190(Min) | |
3@1A | |
190(Min) | |
250 | |
1 | |
10 | |
-40 | |
125 | |
Tape and Reel | |
Diameter | 3.56(Max) mm |
Mounting | Through Hole |
Package Length | 6.86(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15 |
2 | |
Lead Shape | Through Hole |