Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
150 | |
20 | |
150 | |
200(Min) | |
1.5@1A | |
200(Min) | |
280 | |
1 | |
0.005 | |
0.01 | |
-40 | |
125 | |
Bulk | |
Diameter | 3.81(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15X |
2 |
Quickly respond to surges with this K2500G SCR thyristor from Littelfuse. This device has a surge current rating of 20. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 200(Min) V, while its repetitive peak reverse voltage is 200(Min) V.