Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
150 | |
20 | |
150 | |
200(Min) | |
3@1A | |
200(Min) | |
330 | |
1 | |
0.005 | |
0.01 | |
-40 | |
125 | |
Tape and Reel | |
Diameter | 3.81(Max) |
Mounting | Through Hole |
Package Length | 7.62(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-15X |
2 |
Never worry about the loss of your expensive electronics or appliances again with this K3002GRP SCR thyristor from Littelfuse, it will take care of surges. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 200(Min) V, while its repetitive peak reverse voltage is 200(Min) V.