VishayK3023PGTriac and SCR Output Photocouplers
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin DIL
Compliant | |
EAR99 | |
Obsolete | |
K3023PG | |
Automotive | No |
PPAP | No |
1 | |
No | |
BSI|CSA|cUL|DIN|EN|FIMKO|UL|VDE | |
Triac | |
AC | |
280 | |
3750 | |
1.25 | |
1.6 | |
400 | |
5 | |
10 | |
80 | |
2(Typ) | |
100 | |
350 | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 4.2 |
Package Width | 6.4(Max) |
Package Length | 8.8(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIL |
6 | |
Lead Shape | Wide Lead Spacing Through Hole |
EDA / CAD Models |