EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | K32 L3 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M0+|ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 72 |
Maximum Clock Rate (MHz) | 72 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1.25MB |
RAM Size | 384KB |
Maximum Expanded Memory Size | 4GB |
Programmability | Yes |
Interface Type | I2C/I2S/SPI/UART/USB |
Number of I/Os | 104 |
No. of Timers | 7 |
Number of ADCs | 1 |
ADC Resolution (bit) | 12 |
Number of DACs | 1 |
DAC Resolution (bit) | 12 |
USART | 0 |
UART | 4 |
USB | 1 |
SPI | 4 |
I2C | 4 |
I2S | 1 |
CAN | 0 |
Ethernet | 0 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 176 |
Standard Package Name | BGA |
Supplier Package | VFBGA |
Pin Count | 176 |