Reduced Price

VishayK330J15C0GH5TH5Capacitor Ceramic Multilayer

Cap Ceramic 33pF 100V C0G 5% Radial 5mm 125°C T/R

Do you need a non-polarized capacitor? This K330J15C0GH5TH5 multilayer ceramic capacitor from Vishay can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 100 VDC. Users like its outside bend wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 33pF. The K330J15C0GH5TH5 MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

732 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1327+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      81
      Country Of origin:
      China
         
      • Price: $0.0807
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1327+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 81 parts
      • Price: $0.0807
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1327+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 651 parts
      • Price: $0.0303