ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Product Category | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 200 to 240 |
Line Current (A) | 0.7 |
Power Rating (W) | 80 |
Nominal Speed (r/min) | 3100 |
Maximum Airflow (CFM) | 547 |
Maximum Pressure | 0.884inH2O |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 245.5 X 245.5 X 90 |
Mounting | Flange Mount |
Protection | IP54|Locking |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 2000.34 |
Product Length (Metric) (mm) | 245.5 |
Product Depth (Metric) (mm) | 245.5 |
Product Height (Metric) (mm) | 90 |