Reduced Price

VishayK472K20C0GF5TH5Capacitor Ceramic Multilayer

Cap Ceramic 0.0047uF 50V C0G 10% Radial 5mm 125°C T/R

Since this K472K20C0GF5TH5 multilayer ceramic capacitor from Vishay has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5(Max) mm long, 5(Max) mm tall and 3.2(Max) mm deep. Its capacitance value is 0.0047uF. The K472K20C0GF5TH5 MLCC capacitor has a radial termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

1,953 parts: Ships today

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      1953
      Country Of origin:
      China
         
      • Price: $0.0752
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 1,953 parts
      • Price: $0.0752