Samsung ElectronicsK4B4G0846E-BYMA0CVDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 512Mx8 1.35V/1.5V 78-Pin FBGA
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DDR3L SDRAM | |
4G | |
512Mx8 | |
8 | |
64M | |
8 | |
8 | |
1866 | |
0.195 | |
19 | |
1.283|1.425 | |
1.35|1.5 | |
1.45|1.575 | |
64 | |
0 | |
95 | |
Commercial | |
8 | |
Mounting | Surface Mount |
Package Width | 7.5 |
Package Length | 11 |
PCB changed | 78 |
Standard Package Name | BGA |
Supplier Package | FBGA |
78 | |
Lead Shape | Ball |