Samsung ElectronicsK4B4G1646B-HCK0DRAM Chip
DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin FBGA
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
DDR3 SDRAM | |
4G | |
256Mx16 | |
8 | |
32M | |
16 | |
16 | |
1600 | |
0.225 | |
19 | |
SSTL_1.5 | |
1.425 | |
1.5 | |
1.575 | |
182 | |
0 | |
95 | |
Commercial | |
16 | |
Mounting | Surface Mount |
Package Width | 10 |
Package Length | 13.3 |
PCB changed | 96 |
Standard Package Name | BGA |
Supplier Package | FBGA |
96 | |
Lead Shape | Ball |