onsemiKA1H0165RTUCurrent Limit Switches
Current Limit SW 1-IN 1-OUT -0.3V to 8.1V 4A 4-Pin(4+Tab) TO-220F Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 15.7 |
Package Width | 4.5 |
Package Length | 10 |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |