onsemiKA378R12CTULinear Regulators
LDO Regulator Pos 12V 3A 4-Pin(4+Tab) TO-220F Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
Fixed | |
12 | |
3 | |
35 | |
0.5@3A | |
2.5% | |
2% | |
10 | |
15000 | |
2.9°C/W | |
Over Current Protection|Over Voltage Protection|Short Circuit Protection|Thermal Protection | |
-20 | |
80 | |
Tube | |
Mounting | Through Hole |
Package Height | 15.7 mm |
Package Width | 4.5 mm |
Package Length | 10 mm |
PCB changed | 4 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
4 | |
Lead Shape | Through Hole |